Eaton SS-5H-6.3A-BKH

Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-6.3A-BKH
$ 0.872
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton SS-5H-6.3A-BKH.

TME

Datasheet5 páginasHace 4 años

IHS

Future Electronics

Newark

Master Electronics

Historial de existencias

Tendencia de 3 meses:
-1.69%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Bel Fuse0697H8000-02
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0208007.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 7 A, 350 VAC, TH, RoHS
Littelfuse044707.5YXP
Fuse Chip Fast Acting 7.5A 350V SMD Solder Pad 10.92 X 3.81 X 8.76mm Plastic Bulk Automotive CSA/UL
Bel Fuse0697H8000-01
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse3JQ 7-R
Electric Fuse, Very Fast Blow, 7A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm
Littelfuse0209007.MXEP
Fuse Cartridge Slow Blow Acting 7A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus

Descripciones

Descripciones de Eaton SS-5H-6.3A-BKH suministradas por sus distribuidores.

Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-6.3A-BKH
Electric Fuse, Time Delay Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Fuse, PCB Leaded, 6.3 A, 300 VAC, SS-5H, Time Delay, Radial Leaded
Fuses with Leads (Through Hole) 300V 6.3A SS-5H RADI AL TD FUSE
SS-5H Series Time Delay 300 V 8.5 x 21 mm Subminiature Radial Fuses
FUSE BOARD MNT 6.3A 300VAC RAD
FUSE, RADIAL, 6.3A, TIME DELAY, 300V; Voltage Rating V AC:300V; Fuse Current:6.3A; Breaking Capacity:100A; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 4.3mm x 7.85mm; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SS-5H-6-3A-BKH