Eaton SS-5-2.5A-AP

Fuse Subminiature 2.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.81
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton SS-5-2.5A-AP.

IHS

Datasheet7 páginasHace 10 años
Datasheet2 páginasHace 18 años

Electro Sonic

Farnell

Sager Electronics

TME

Historial de existencias

Tendencia de 3 meses:
+94.16%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Littelfuse36913150000
Micro fuse 8.5 x 8 mm, 3.15 A, T, 300 V (AC), 50 A breaking capacity, 36913150000
3.15A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-3-15A-BK
Littelfuse36913150440
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Littelfuse2206003.MXP
Fuse Subminiature Fast Acting 3A 300V Axial 5 X 15mm Glass Bulk CSA/UL
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descripciones

Descripciones de Eaton SS-5-2.5A-AP suministradas por sus distribuidores.

Fuse Subminiature 2.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole
SS-5 RADIAL TD FUSE AMMO PACK | Eaton Electronics SS-5-2.5A-AP
SS-5 Series Time Delay 250 V 2.5 A 8.5 x 4.3 mm Radial Lead Subminiature Fuse
250V 40.3A2S 35A Board Mount (Cartridge Style Excluded) 2.5A 8.5mm*4.3mm*8.35mm
Fuse Subminiature Slow Blow Acting 2.5A 250V Radial 8.6 X 4.3 X 8.4mm Ammo CQC/CSA/PSE/SEMKO/UL/VDE
2.5A 250V slow SS-5 long pins RoHSconf
FUSE BOARD MOUNT 2.5A 250VAC RAD
Fuses with Leads-Through Hole 2.5A 250V SS-5H
FUSE, PCB, 2.5A, 250V, TIME DELAY; Volta; FUSE, PCB, 2.5A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:2.5A; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:SS-5; Current Rating:2.5A

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SS-5-2-5A-AP
  • SS52.5AAP