Eaton FWX-20A14F

Fuse Miniature 20A 250V 2-Pin Cartridge Holder Carton
$ 47.41
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FWX-20A14F.

Master Electronics

Datasheet46 páginasHace 8 años

IHS

element14

RS (Formerly Allied Electronics)

Newark

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Fuse Holder FUSE BLOCK- 3 POSITION- 3AG
Cartridge Fuse Holder, 12 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
EatonBAF-25
Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Littelfuse021502.5MXP
021502.5MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Littelfuse0NLN025.T
Fuse Class K5 Slow Blow Acting 25A 250V Holder Melf 50.8 X 14.3mm CSA/UL
LittelfuseL25S025.T
Electric Fuse, Very Fast Blow, 25A, 250VAC, 250VDC, 200000A (IR), Inline/holder

Descripciones

Descripciones de Eaton FWX-20A14F suministradas por sus distribuidores.

Fuse Miniature 20A 250V 2-Pin Cartridge Holder Carton
FUSE, 20A, 250V, FERRULE, FAST ACTING; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Series:FWX; Blow Characteristic:Fast Acting; Fuse Size:14 x 51mm; Current Rating:20A; Fuse Terminals:Ferrule ;RoHS Compliant: Yes
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWX-20A14F Fuse, 20A, FWX, 250VAC/DC. More details: Fuse, 20 Fuse Amps, Nonindicating, FWX Series, 250VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 250VAC, 50kA at 250VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould A25X, Littelfuse L25S, Standards CE, UL Recognized, CSA Certified

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FWX20A14F