Eaton FAZ-D10/3

Circuit Breaker, 3-P, 10A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
$ 134.14
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FAZ-D10/3.

Newark

Datasheet44 páginasHace 13 años
Datasheet8 páginasHace 9 años

Farnell

TME

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-4.73%

Componentes relacionados

Carling TechnologiesCA3-B0-24-610-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC/480VAC
Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker, FAZ Series, 8A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, 3-P, 8A/480V, D, 480Y/277VAC, UL1077 Recognized, 10KAIC, DIN Mount
FAZ-B8-3 - Eaton Cutler-Hammer, FAZ-B8/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 8A B CURVE
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve

Descripciones

Descripciones de Eaton FAZ-D10/3 suministradas por sus distribuidores.

Circuit Breaker, 3-P, 10A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
Circuit Breaker, FAZ Series, 10A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-D10-3 - Eaton Cutler-Hammer, FAZ-D10/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 10A D CURVE
Circuit Breaker, Thermal Magnetic, 3P, 10A; Product Range:Faz Series; Current Rating:10A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D10/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,10 A,15 kAIC,Three-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
CIRCUIT BREAKER, 10A, 3POLE, TYPE-D; Product Range:-; Current Rating:10A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:52.5mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FAZ-D10/3.
  • FAZ-D103