Descripciones de Eaton FAZ-C32/3 suministradas por sus distribuidores.
Thermal Magnetic Circuit Breaker, 3 Pole(s), 32A, 480VAC, 96VDC, Din Rail
Circuit Breaker, 3-P, 32A/480V, C, 480Y/277VAC, UL1077 Recognized, 10KAIC, DIN Mount
Circuit Breaker, FAZ Series, 32A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C32/3 Eaton Miniature Circuit Breaker (MCB) FAZ, 3P, 32A, C-curve, 15kA
FAZ-C32-3 - Eaton Cutler-Hammer, FAZ-C32/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 32A C CURVE
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,32 A,15 kAIC,Three-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve
Circuit Breaker, Thermal Magnetic, 3P, 32A; Product Range:Faz Series; Current Rating:32A; No. Of Poles:3 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail; External Depth:71Mm; Voltage Ac:480V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C32/3