Eaton FAZ-C10/3-NA

Circuit Breaker, 3-P, 10A/480V, C, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount
$ 189.195
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FAZ-C10/3-NA.

TME

Datasheet193 páginasHace 9 años
Datasheet91 páginasHace 14 años

Newark

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-3.62%

Componentes relacionados

Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-B13-3 - Eaton Cutler-Hammer, FAZ-B13/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 13A B CURVE
IEC Miniature Circuit Breaker, FAZ-NA Series, 10A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker, FAZ Series, 13A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
Klockner MoellerFAZ-C13/1
48V 240V 1 13A 17.8mm*65.5mm*80mm

Descripciones

Descripciones de Eaton FAZ-C10/3-NA suministradas por sus distribuidores.

Circuit Breaker, 3-P, 10A/480V, C, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount
IEC Miniature Circuit Breaker, FAZ-NA Series, 10A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 10A
FAZ-C10-3-NA - Eaton Cutler-Hammer, FAZ-C10/3-NA, FAZ-NA UL 489 MCB 3P 10A C CURVE
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 10A; Product Range:FAZ Series; Current Rating:10A; No. of Poles:3 Pole; Voltage Rating VDC:48V; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,10 A,10 kAIC, 14 kAIC,Three-pole,277/480 V,5-10X /n,50-60 Hz,Screw terminals,C Curve
Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icn kA = 15 / Mounting Type = Clip Mount / Width mm = 54 / Overvoltage Category = III / Poles = 3 / Rated Current A = 10 / Depth mm = 70.5 / Rated Short-Circuit Breaking Capacity Icu kA = 15 / IP Rating = IP20 / Height mm = 105 / Tightening Torque - Screw-Type Max. Nm = 2.4

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FAZ-C10-3-NA
  • FAZ-C103-NA