Eaton FAZ-B25/2

Circuit Breaker, FAZ Series, 25A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
$ 85.67
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FAZ-B25/2.

Farnell

Datasheet8 páginasHace 9 años
Datasheet99 páginasHace 9 años

Newark

TME

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+56.23%

Componentes relacionados

Circuit Breaker, FAZ Series, 32A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 32A
Carling TechnologiesCM2-B0-34-630-201-C
Circuit Breaker; Sealed Toggle; 2P; Series Trip; DC 50/60Hz Med; 30A; No Legend; Screw
Carling TechnologiesCA1-B0-36-630-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling TechnologiesCA2-B0-34-620-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 20A; Stud; Dual Legend
Schneider Electric60148
CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 25A, 125VDC/240 VAC, C-CURVE, BOX LUG

Descripciones

Descripciones de Eaton FAZ-B25/2 suministradas por sus distribuidores.

Circuit Breaker, FAZ Series, 25A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
FAZ-B25-2 - Eaton Cutler-Hammer, FAZ-B25/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 25A B CURVE
Circuit Breaker Miniature; 415/480Y/277V AC 96V DC; 25A
Circuit Breaker, Thermal Magnetic, 2P, 25A; Product Range:Faz Series; Current Rating:25A; No. Of Poles:2 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B25/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Low levels of inrush current are expected,25 A,15 kAIC,Two-pole,3-5X /n,50-60 Hz,Standard terminals,B Curve
CIRCUIT BREAKER, 25A, 2POLE; Product Range:-; Current Rating:25A; No. of Poles:2 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Length / Height:80mm; External Width:35mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:B

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FAZ-B25/2.
  • FAZ-B252