Eaton DRQ125-331-R

General Purpose Inductor, 330Uh, 20%, 4 Element, Ferrite-Core, Smd, 4949
$ 1.21
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton DRQ125-331-R.

Newark

Datasheet10 páginasHace 9 años

Sager Electronics

IHS

Master Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Eaton DRQ125-331-R desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

Ind Power Shielded Wirewound 330uH 20% 100KHz Ferrite 580mA T/R
Wurth Elektronik74404084331
100KHz 3.55MHz 900mA 660mA 330μH 865mΩ ±20% 0804 standard mounting,SMD mount 8mm*8mm*4.2mm
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R
TAIYO YUDENNS10145T331MNA
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.84Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 870mOhm DCR T/R

Descripciones

Descripciones de Eaton DRQ125-331-R suministradas por sus distribuidores.

General Purpose Inductor, 330Uh, 20%, 4 Element, Ferrite-Core, Smd, 4949
Inductor, Coupled, 330 uH, 482 Milliohm, 1.06 A, 12.5mm x 12.5mm x 6mm
Power Inductor, 330Uh, 1.06A, 20%; Product Range:Drq Series; Inductance, Parallel:332.6Μh; Rms Current, Parallel:1.06A; Saturation Current, Parallel:1.22A; Dc Resistance Max, Parallel:0.482Ohm; Turns Ratio:1:1; Inductance:330Μh Rohs Compliant: Yes |Eaton Coiltronics DRQ125-331-R
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN