Eaton BK/GMT-3/4A

Fuse Alarm Indicating 0.75A 125V Fast 2-Pin Wire Holder Bulk
$ 12.133
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton BK/GMT-3/4A.

IHS

Datasheet2 páginasHace 2 años

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Historial de existencias

Tendencia de 3 meses:
-98.45%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Littelfuse30308000421
Electric Fuse, Fast Blow, 0.8A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Littelfuse0154.800DR
154 Series Fast-Acting 125 V 0.8 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Littelfuse0154.800DRL
Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Bel Fuse0685F0750-01
Fuse Chip Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Automotive
Bel FuseC1Q 750
SMD Fuse, Very Fast Acting, 750 mA, 125 VAC, 63 VDC, 1206 [3216 Metric], C1Q
Schurter7010.9800.63
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 300A (IR), Surface Mount, 7X2mm

Descripciones

Descripciones de Eaton BK/GMT-3/4A suministradas por sus distribuidores.

Fuse Alarm Indicating 0.75A 125V Fast 2-Pin Wire Holder Bulk
Electric Fuse, Fast Blow, 0.75A, 125VAC, 60VDC, 300A (IR), Inline/holder
GMT Series 60 VDC 125 VAC 0.75 A Holder Mount Brown Color Fast Acting Fuse
60V 125V Indicating Fuse 750mA 17.48mm*3.23mm*20.57mm
Eaton Corporation Ctn Of 100 - Buss Indicating Fuse
FUSE 750MA 125V ALARM IND FAST
Eaton Bussmann Telpower BK-GMT-3-4A - BK-GMT-3-4A
FUSE, BUSS INDICATING FUSE0.75A
FUSE INDICAT 750MA 125VAC/60VDC
FUSE, ALARM INDICATING, 750mA, FAST ACT;; FUSE, ALARM INDICATING, 750mA, FAST ACT; Voltage Rating VDC:60V; Voltage Rating VAC:125V; Fuse Current:750mA; Alarm Indicating Fuse Type:Spring; Blow Characteristic:Fast Acting; Series:GMT; Color:Brown; Current Rating:750mA

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BK-GMT-3-4A
  • BK/GMT3/4A