Eaton BK/GMT-2A

Alarm Indicator GMT Holder UR Indicating Fuse Fuse 300A AC 450A DC 2A Fast Blow
$ 4.33
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton BK/GMT-2A.

IHS

Datasheet2 páginasHace 2 años

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Bel Fuse0685F2500-01
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685-2500-01
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse30312500421
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Littelfuse30312500131
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Fuse; Submin; Time Lag; 2.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
Bel Fuse0685F2000-01
Electric Fuse, Fast Blow, 2A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206

Descripciones

Descripciones de Eaton BK/GMT-2A suministradas por sus distribuidores.

Alarm Indicator GMT Holder UR Indicating Fuse Fuse 300A AC 450A DC 2A Fast Blow
Fuse Alarm Indicating 2A 125V Fast 2-Pin Wire Holder Bulk
Electric Fuse, Fast Blow, 2A, 125VAC, 60VDC, 300A (IR), Inline/holder
INDICATING TELECOM FUSE, FAST-ACTING, 2A, 60VDC/125VAC, ORANGE, TIN-PLATED
FUSE, INDICATING/TELECOM, FAST ACTING, 2A, DIMS 0.81X0.688", THERMOPLASTIC
Eaton Corporation Ctn Of 100 - Buss Indicating Fuse Fast A
Fuse Alarm Indicating Fast Acting 2A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Bulk UL
Fast-Acting Indicating Orange 60 VDC / 125 VAC 2 A Cartridge Fuse
60V 125V Indicating Fuse 2A 17.48mm*3.23mm*20.57mm
Buss Indicating Fuse Fast Acting
BUSBK/GMT-2ABUSS INDICATING FUSE
BUSS INDICATING FUSE FAS;500-MOQ
Eaton Bussmann Telpower BK-GMT-2A - BK-GMT-2A
FUSE, ALARM INDICATING, 2A, FAST ACTING;; FUSE, ALARM INDICATING, 2A, FAST ACTING; Voltage Rating VDC:60V; Voltage Rating VAC:125V; Fuse Current:2A; Alarm Indicating Fuse Type:Spring; Blow Characteristic:Fast Acting; Series:GMT; Color:Orange; Current Rating:2A

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BK-GMT-2A
  • BK/GMT-2A.
  • BK/GMT2A
  • BKGMT-2A
  • BKGMT2A