Eaton BK/GMC-V-8-R

Fuse Miniature Medium Time Delay Acting 8A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
$ 3.79
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton BK/GMC-V-8-R.

IHS

Datasheet2 páginasHace 9 años

Sager Electronics

TME

Electro Sonic

Newark

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Littelfuse0251010.MXL
Fuse Cartridge Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/TUV/UL
Schurter7010.7150.13
Fuse Subminiature Fast Acting 10A 125V Axial 2.3 X 8mm Ceramic Bag CSA/UL
Littelfuse0251010.MRT1L
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251010.HAT1L
Fuse Subminiature Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
Fuse Miniature Fast Acting 10A 125V Axial 5 X 20mm Glass Carton CCC/CSA/MITI/UL
Fuse Subminiature Fast Acting 10A 125V Radial 8.5 X 7.6mm Ammo PSE/UL

Descripciones

Descripciones de Eaton BK/GMC-V-8-R suministradas por sus distribuidores.

Fuse Miniature Medium Time Delay Acting 8A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Electric Fuse, Time Delay Blow, 8A, 125VAC, 200A (IR), Through Hole, 5x20mm
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GMC-V-8-R
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
Cartridge Fuses 8A 125VAC TD GMC Series Axial
FUSE 5X20MM 125V UL MTD LBC PT
Fuse, Axial, 8A, 5 X 20Mm, Time Delay; Fuse Size Imperial:-; Fuse Current:8A; Voltage Rating Vac:125V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Gmc-V Series; Breaking Capacity Current Ac:200A Rohs Compliant: Yes |Eaton Bussmann BK/GMC-V-8-R

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BK-GMC-V-8-R
  • BKGMC-V-8-R