Eaton BK/GDC-3.15A

Fuse Miniature 3.15A 250V Slow Blow 2-Pin Cartridge Holder Carton
$ 1.172
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton BK/GDC-3.15A.

TME

Datasheet2 páginasHace 9 años

Fuses Unlimited

RS (Formerly Allied Electronics)

Gerber

Jameco

Historial de existencias

Tendencia de 3 meses:
-7.32%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1522
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CQC/VDE/cULus
Schurter0034.3123
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

Descripciones

Descripciones de Eaton BK/GDC-3.15A suministradas por sus distribuidores.

Fuse Miniature 3.15A 250V Slow Blow 2-Pin Cartridge Holder Carton
Fuse; Cylinder; Time Delay; 3.15 A; 5 x20 mm; Cartridge; 250 V
Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GDC"
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BK-GDC-3-15A
  • BK/GDC-3-15A
  • BK/GDC-3.15A.
  • BK/GDC3.15A
  • BKGDC-3.15A
  • BKGDC3.15A