Eaton BK/C515-3.5-R

Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm
$ 0.713
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton BK/C515-3.5-R.

TME

Datasheet2 páginasHace 9 años

Newark

IHS

DigiKey

Historial de existencias

Tendencia de 3 meses:
-1.24%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Littelfuse0251004.MXL
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251004.HAT1L
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251004.MAT1L
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Fast Acting 4A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Schurter7010.7120.13
Fuse Subminiature Fast Acting 4A 125V Axial 2.3 X 8mm Ceramic Plastic Bag
Electric Fuse, Time Delay Blow, 4A, 125VAC, 400A (IR), Through Hole, 5x15mm

Descripciones

Descripciones de Eaton BK/C515-3.5-R suministradas por sus distribuidores.

Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm
Fuse Cartridge Slow Blow Acting 3.5A 125V Axial 5 X 15mm Glass Carton CSA/UL
Fuse, PCB Leaded, 3.5 A, 125 VAC, C515, Time Delay, Axial Leaded
FUSE 3.50A 125V T-LAG GLASS C515
Eaton Corporation Ctn Of 100 - C515 35A Buss Td Bk 100 Bo
Cartridge Fuses Fuses 125VAC 3.5A Ti me Delay GlassTube
FUSE, TIME-DELAY, 3.5A, C515 SERIES
Cartridge Fuses 250VAC 3.5A Time Delay Glass Tube
125V 149.279A2S Cartridge,Glass 3.5A 5mm*15mm
C515 3.5A BUSS TD BK 100 BOX -R
BK/C515-3.5-R, EATON ELECTRONICS
Fuse, Cartridge, 3.5A, 5X15Mm Time Delay; Blow Characteristic:Time Delay; Fuse Current:3.5A; Voltage Rating Vac:125V; Fuse Size Metric:5Mm X 15Mm; Fuse Size Imperial:-; Product Range:C515 Series; Breaking Capacity Current Ac:400A Rohs Compliant: Yes |Eaton Bussmann BK/C515-3-5-R

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BK-C515-3-5-R
  • BK-C515-3.5-R
  • BK/C515-3-5-R
  • BKC515-3.5-R