Eaton BK/ATC-3

Fuse Blade Fast Acting 3A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
$ 1
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton BK/ATC-3.

Master Electronics

Datasheet4 páginasHace 4 años
Datasheet4 páginasHace 10 años

IHS

element14 APAC

Fuses Unlimited

Electro Sonic

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

3.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603
Schurter3412.0122.22
Electric Fuse, Super Fast Blow, 3.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse044003.5WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 3.5 A, 32 VAC 32 VDC, RoHS
Littelfuse049403.5NRHF
Electric Fuse, Fast Blow, 3.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse0287003.PXCN
Fuse Type = ATOF / Housing Colour = Violet / Voltage Rating V = 32 / Rated Current A = 3
Fuse Chip Fast Acting 3.5A 32V SMD Solder Pad 0603 T/R CSA/UL

Descripciones

Descripciones de Eaton BK/ATC-3 suministradas por sus distribuidores.

Fuse Blade Fast Acting 3A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
FUSE AUTO 3A 32VDC BLADE ATO/ATC / 3 A AC 32 V DC Fuse Automotive Holder Blade, ATO/ATC
Fuse; Automotive; Fast Acting; 3A; 19.1x19.3x5.25 mm; Plastic-Violet; Blade; 32 VDC
FUSE, BLADE, 3A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:3A; Voltage Rating VDC:32V; Product Range:ATC Series; Body Material:Plastic; Colour Code:Purple; Fuse Size:12.5mm x 19.3mm x 5.25mm; Length
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BK-ATC-3
  • BK/ATC-3.
  • BK/ATC3
  • BKATC-3
  • BKATC3