Descripciones de EAO Switch 82-6151.1134 suministradas por sus distribuidores.
PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MOM,24V GREEN LED RING, IP65,5A,250VAC, SOLDER
Switch,Pushbtn;Mom.; 250VAC,5A; Green 24V LED Dot, Flush; SS; 22mm Mnt; Sldr tabs
EAO 82-6151.1134 Series 82 Illuminated Pushbutton Mom 22mm Green 24V Solder Term
SWITCH PUSHBUTTON SPDT 3A 240V
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, GRN; Product Range: -; Contact Configuration: SPDT; Switch Operation: Momentary Spring Return; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Color: Green; Contact Voltage DC Nom: -
ILLUMINATED PUSHBUTTON Ø 22 MM SILVER CONTACT, MOMENTARY, 240 V @ 3 A, 24 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Grn; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Retorno Por Resorte Momentáneo; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Verde |Eao 82-6151.1134
Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO