EAO Switch 82-6151.1000

Pushbutton Switch, SPDT, Momentary, 0.7A, 24VDC, Solder Terminal, Panel Mount-threaded
$ 16.655
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para EAO Switch 82-6151.1000.

IHS

Datasheet2 páginasHace 4 años

Newark

Sager Electronics

TME

Switches Unlimited

Historial de existencias

Tendencia de 3 meses:
-16.11%

Cadena de suministros

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de EAO Switch 82-6151.1000 suministradas por sus distribuidores.

Pushbutton Switch, SPDT, Momentary, 0.7A, 24VDC, Solder Terminal, Panel Mount-threaded
Switch Pushbutton; Non-Illuminated; Flush Cap; 1-NO 1-NC SPDT
Pushbutton Switch stainless steel 22 mm 250 VAC 3 A 1 NO+1 NC, 82-6151.1000, EAO
PUSHBUTTON SWITCH,22MM, STEEL, FLAT, MOM, NON-ILLUMINATED, IP65,5A,250VAC, SOLDER
SWITCH PUSHBUTTON NON-ILLUM SPDT 5A 250VAC
SWITCH PUSHBUTTON SPDT 3A 240V
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Contact Panel Mount Solder
PUSHBUTTON Ø 22 MM SILVER CONTACT, MOMENTARY, 240 V, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, SILVER
VANDAL SWITCH, SPDT, 5A, 250V; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: 82 Series; Switch Operation: Momentary; Illumination Colour: Non-illuminated; Switch Terminals: Quick Connect, Solder;
Pb Switch, Non-Illum, Spdt, 5A, 250Vac; Product Range:82 Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spdt; Switch Operation:Momentary Spring Return; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1000
Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Plug Connection, 2.8 x 0.5 mm / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22 / Series = 82 / Length mm = 34.5 / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1CO

Alias de fabricantes

EAO Switch tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. EAO Switch también podría ser conocido por los siguientes nombres:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME