EAO Switch 82-5153.1113

Pushbutton Switch, 19MM, Steel, Flat, Mom, 12V Red Led Ring, 5A, 250VAC, Gold Solder
$ 28.07
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para EAO Switch 82-5153.1113.

IHS

Datasheet2 páginasHace 4 años

Newark

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-27.31%

Cadena de suministros

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA AT 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
C&K Components8121J85ZGE223
Switch, PNL-MNT, Pushbutton, SPDT, ON-MOM., Snap Action MOM. W/CAP, BEZEL, RECLED
C&K Components8161J86ZQE223
Pushbutton Switch, SPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount

Descripciones

Descripciones de EAO Switch 82-5153.1113 suministradas por sus distribuidores.

PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MOM,12V RED LED RING,5A,250VAC, GOLD SOLDER
EAO 82-5153.1113 Vandal Resistant Switch, Flush, 82 Series, SPDT, Natural, Solder, 5 A, 250 V
SPDT, Off-on, Momentary, 0.2A, 24VDC, Quick Connect Terminal, Panel Mount-threaded
VANDAL SWITCH, SPDT, 5A, 250V; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: 82 Series; Switch Operation: Momentary; Illumination Colour: Red; Switch Terminals: Quick Connect, Solder; Contact Curr
Pb Switch, Illum, Spdt, 5A, 250Vac, Red; Product Range:82 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spdt; Switch Operation:Momentary Spring Return; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5153.1113

Alias de fabricantes

EAO Switch tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. EAO Switch también podría ser conocido por los siguientes nombres:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME