EAO Switch 22-213.011

Illuminated Pushbutton Switch Actuator, 2NO, Black, IP65, Momentary Function
$ 64.11
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para EAO Switch 22-213.011.

Historial de existencias

Tendencia de 3 meses:
+32.00%

Cadena de suministros

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Componentes relacionados

Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal
PANEL MOUNT INDICATOR PILOT LIGHT LED 22MM AMBER 120VAC OIL-TIGHT

Descripciones

Descripciones de EAO Switch 22-213.011 suministradas por sus distribuidores.

Illuminated Pushbutton Switch Actuator, 2NO, Black, IP65, Momentary Function
PUSHBUTTON ACTUATOR, FLUSH,22X30MM,2NO, MOMENTARY, ILLUMINATIVE,10A,400VAC, SCREW
Switch Access Push Button Switch Rectangular Actuator
EAO Serie 22 Drukknop - 22-213.011
Off-Mom DPST-NO -30.00x22.00 400V
ACTUATOR, RECTANGULAR, BLACK, PLASTIC;
ACTUATOR, 22 MM X 30 MM, 36 MM X 24 MM, OPTIONAL ILLUMINATED, RECTANGULAR, BLACK, PLASTIC, 2 NO, MOMENTARY, SCREW TERMINAL
ILLUM PUSH MOM SA 2NO SCH 24X3
PUSHBUTTON SW, DPST-NO, 10A, 400V, PANEL; Product Range:22 Series; Panel Cutout Diameter:-; Contact Configuration:DPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular Flush; Actuator / Cap Colour:- RoHS Compliant: Yes

Alias de fabricantes

EAO Switch tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. EAO Switch también podría ser conocido por los siguientes nombres:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME