Delta DRP024V480W1BN

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 167.66
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Delta DRP024V480W1BN.

IHS

Datasheet16 páginasHace 4 años

Future Electronics

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Mean WellRSD-150C-12
28.8-67.2VDC O/P +12V12.5A, DC/DC Converter EN50155 Railway Standard, 150 Watts
Mean WellRSD-150D-12
PLC L-Series 8 channels analog input, Analog-digital conversion (current) module
Mean WellRSD-300C-48
302.4 Watts 48V 6300mA Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
XP PowerECP150PS28
AC-DC Regulated Power Supply Module, 1 Output, 98W, Hybrid
XP PowerECP180PS15
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
XP PowerECP180PS12
AC/DC Power Supply Single-OUT 12V 10(Convection)A/15(Forced Air)A 180W Medical 10-Pin

Descripciones

Descripciones de Delta DRP024V480W1BN suministradas por sus distribuidores.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
AC/DC Power Supply Single-OUT 24V 20A 480W 7-Pin Carton
480 W 24 V Single Output Metal Case CliQ II DIN Rail Power Supply
1xSMPS 24V 20A 480W DIN-RAIL RoHSconf
480W 1 85V(AC) 264V(AC) 1% 20A 24V DIN 144mm*118.6mm*121mm
24Vdc 20A Power Supply DIN Rail 24 Volts 20 Amps
480W / 24V | Delta Electronics DRP024V480W1BN
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 480 W, 24 VDC, 20 A
AC/DC DIN RAIL SUPPLY 24V 480W
Power Supply, Ac-Dc, 24V, 20A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Delta Electronics DRP024V480W1BN
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 480 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = CliQ II / Efficiency % = 92 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Depth mm = 119 / Height mm = 121 / Width mm = 144

Alias de fabricantes

Delta tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Delta también podría ser conocido por los siguientes nombres:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele