Crouzet 84134121

Solid State Relay, 1-P, 50A, 660VAC, 90-280VAC Control, 48-660VAC Load, Zero Crossing, IP00
$ 72.45
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Crouzet 84134121.

IHS

Datasheet3 páginasHace 17 años

RS (Formerly Allied Electronics)

Newark

Farnell

Future Electronics

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descripciones

Descripciones de Crouzet 84134121 suministradas por sus distribuidores.

Solid State Relay, 1-P, 50A, 660VAC, 90-280VAC Control, 48-660VAC Load, Zero Crossing, IP00
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 90-280AC;Vol-Rtg 48-660AC;GN Series
Relay SSR 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin
SSR, PANEL MOUNT, 660VAC, 280VAC, 50A; Operating Voltage Min:48VAC; Operating Voltage Max:660VAC; Control Voltage AC Min:90VAC; Control Voltage AC Max:280VAC; Contact Configuration:(Not Applicable); Load Current:50A ;RoHS Compliant: Yes
RELAY, SOLID STATE, 50A; Series:GN; Control Voltage Type:AC; Max Load Current RMS:50A; Min Load Current RMS:100mA; Current, Surge:235A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw; Current Rating:50A; Current, Surge Single Cycle:780A; Leakage Current:20mA; Load Current:50A; Max Load Current:10mA; Min Load Current:5mA; Output Type:Thyristor; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Time, t Off:30ms; Time, t On:20ms; Voltage, Control AC Max:280V; Voltage, Control AC Min:90V; Voltage, Control DC Max:280V; Voltage, Control DC Min:90V; Voltage, Dropout:10mV; Voltage, Input Max:280V ac; Voltage, Input Min:90V ac; Voltage, Isolation:4000V; Voltage, Output Max:660V ac; Voltage, Output Min:48V ac

Alias de fabricantes

Crouzet tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Crouzet también podría ser conocido por los siguientes nombres:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR