¡El modo oscuro ya está disponible! Alterna entre los modos claro y oscuro. La preferencia se guarda al iniciar sesión.

Más información

Eaton LPS-RK-225SP

Electric Fuse, Time Delay Blow, 225A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 960.4
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton LPS-RK-225SP.

RS (Formerly Allied Electronics)

Datasheet3 páginasHace 23 años

Sager Electronics

IHS

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-97.76%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Componentes relacionados

FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWP SERIES FUSE, CURRENT RATING: 250A
Eaton280MMT
500V 690V Fast Blow 280A Bracket mounting,threaded mounting,Hinge mounting 113mm*83mm*38mm
Eaton250FM
Electric Fuse, 250A, 690VAC, 350VDC, 200000A (IR), Inline/holder

Descripciones

Descripciones de Eaton LPS-RK-225SP suministradas por sus distribuidores.

Electric Fuse, Time Delay Blow, 225A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 Slow Blow Acting 225A 600V Holder Lug Carton CE/CSA/UL
225A T DUAL ELEMENT TIME DELAY CENTRED TAG FUSE, 300 V DC, 600 V AC
Industrial & Electrical Fuses 600V 225A Dual Element Time Delay
Class-RK1 Time Delay Fuse 225A 300kA IR
Eaton Bussmann Low Voltage - NA LPS-RK-225SP - LPS-RK-225SP
FUSE - RK1 600VAC/300VDC TD UL
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPS-RK-225SP Fuse, RK1, LPS-RK-SP, 225A, 600VAC/300VDC. More details: Fuse, 225 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 11-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LPS-RK225SP
  • LPSRK225SP