Eaton LP-CC-6/10

Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 52.78
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton LP-CC-6/10.

Electro Sonic

Datasheet4 páginasHace 8 años
Datasheet4 páginasHace 6 años
Datasheet32 páginasHace 16 años

Sager Electronics

IHS

Historial de existencias

Tendencia de 3 meses:
-59.34%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

LittelfuseKLKR.750T
Fuse Class CC Fast Acting 0.75A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR.750TXP
Electric Fuse, Time Delay Blow, 0.75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR.750HXP
Electric Fuse, Time Delay Blow, 0.75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonBBS-3/4
Fuse Midget Fast Acting 0.75A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Fuse Class CC Fast Acting 0.75A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-3/4
Fuse Midget Fast Acting 0.75A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Descripciones

Descripciones de Eaton LP-CC-6/10 suministradas por sus distribuidores.

Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 0.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Bussmann by Eaton LOW-PEAK Class CC Time Delay Fuse; 6/10A; 600VAC/150VDC
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LP-CC-6-10
  • LP-CC-610
  • LP-CC6/10
  • LPCC-6/10
  • LPCC6/10