Eaton KRP-C-601SP

Fuse Class L Slow Blow Acting 601A 600V Bolt Tap 95.25 X 64.26mm Glass Melamine Carton CSA/UL
$ 2,335.49
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton KRP-C-601SP.

Electro Sonic

Datasheet4 páginasHace 10 años
Datasheet4 páginasHace 10 años
Datasheet3 páginasHace 11 años
Datasheet3 páginasHace 26 años

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-88.14%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Fuse Class L Slow Blow Acting 700A 600V Bolt Tap 95.25 X 64.26mm Glass Melamine Carton CSA/UL
EatonGF710
Electric Fuse, 710A, 550VAC, 250VDC, 80000A (IR), Inline/holder
EatonGG710
Electric Fuse, 710A, 550VAC, 250VDC, 80000A (IR), Inline/holder
LittelfuseKLLU750.X
UL Class Fuse, KLLU Series, Time-Delay, 750A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
LittelfuseKLLU650.X
Electric Fuse, Time Delay Blow, 650A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS700.X
Electric Fuse, Fast Blow, 700A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descripciones

Descripciones de Eaton KRP-C-601SP suministradas por sus distribuidores.

Fuse Class L Slow Blow Acting 601A 600V Bolt Tap 95.25 X 64.26mm Glass Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 601A, 600VAC, 300VDC, 300000A (IR), Inline/holder
UL Class Fuse, L Class, Time-Delay, 601A, 600V AC, Non-Indicating
Eaton Bussmann Low Voltage N.American LOW-PEAK TIME-DELAY 300K - KRP-C-601SP
Class-L Time Delay Fuse 601A 300kA IR
FUSE CRTRDGE 601A 600VAC/300VDC
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Industrial & Electrical Fuses 601A
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • KRP-C601SP