Eaton GDB-3.15A

Fuse; 3.15 A; 250 V; Fast-Acting; (20 mm +/- 0.5) L x (5.2 mm +0.1/-0.2) Dia.
$ 3.99
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton GDB-3.15A.

Electro Sonic

Datasheet2 páginasHace 9 años

IHS

Sager Electronics

TME

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-0.56%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse80714000000
Fuse Subminiature Slow Blow Acting 4A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter3403.0280.23
SMD-Fuse 5.3 x 16 mm, 4 A, T, 125 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0280.23
Schurter3403.0280.11
SMD-Fuse 5.3 x 16 mm, 4 A, T, 125 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0280.11

Descripciones

Descripciones de Eaton GDB-3.15A suministradas por sus distribuidores.

Fuse; 3.15 A; 250 V; Fast-Acting; (20 mm +/- 0.5) L x (5.2 mm +0.1/-0.2) Dia.
Fuse Miniature Glass Tube; Fast Acting; 250V AC; 3.15A
Fuse Miniature 3.15A 250V Fast 2-Pin Cartridge Holder
Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
FuseCartridge Fast Acting 3.15A 250V HolderCartridge 5 X 20mm Glass UL/VDE
BUSS SMALL DIMENSION FUSE ;ROHS COMPLIANT: NO
COOPER BUSSMANN GDB-3.15A Fuse, 3.15A, GDB, 250VAC, PK 5. More details: Fuse, 3-15/100A Fuse Amps, Indicating, GDB Series, 250VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, Length 20mm, Diameter 5mm, Functionally Equal To Mersen/Gould GSB, Standards CE, UL Guide JDYX2, Package Quantity 5

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • GDB-3-15A
  • GDB3.15A