Eaton GDB-2.5A

Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
$ 4.1
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton GDB-2.5A.

Historial de existencias

Tendencia de 3 meses:
-96.90%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter3403.0279.11
Electric Fuse, Time Lag Blow, 3.15A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0279.23
Electric Fuse, Time Lag Blow, 3.15A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Descripciones

Descripciones de Eaton GDB-2.5A suministradas por sus distribuidores.

Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Fuse Miniature Glass Tube; Fast Acting; 250V AC; 2.5A
Fuse Miniature 2.5A 250V Fast 2-Pin Cartridge Holder
Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
BUSS SMALL DIMENSION FUSE | Eaton Electronics GDB-2.5A
250V 6.1A2S Cartridge,Glass 2.5A 5mm*20mm
Cartridge Fuses 2.5 AMP 250V FAST ACTING
COOPER BUSSMANN GDB-2.5A Fuse, 2-1/2A, GDB, 250VAC, PK 5. More details: Fuse, 2-1/2A Fuse Amps, Indicating, GDB Series, 250VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, Length 20mm, Diameter 5mm, Functionally Equal To Mersen/Gould GSB, Standards CE, UL Guide JDYX2, Package Quantity 5

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • GDB-2-5A
  • GDB-2.5A.
  • GDB-25A
  • GDB2.5A
  • GDB25A