Eaton FWP-30A14F

Fuse, High Speed, Cylinder, 30A, 700 VAC, 14X51 Mm, Cartridge, Clip Mount, Ce/ul
$ 81.906
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FWP-30A14F.

IHS

Datasheet46 páginasHace 8 años
Datasheet2 páginasHace 17 años
Datasheet2 páginasHace 19 años

Newark

element14 APAC

Master Electronics

Fuses Unlimited

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Eaton Bussmann High Speed Round body 32A 690V 14X51 INDICATED 14.3 X 50. - FWP-32A14FI
Fuse, Cartridge, Very Fast Acting, aR, 32 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"", FWC"
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG

Descripciones

Descripciones de Eaton FWP-30A14F suministradas por sus distribuidores.

FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
FWP Series Fast-Acting 700 V 30 A Ø 14.3 x 50.8 mm High Speed Fuse
Electric Fuse, 30A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body 30AMP 700V AC FERRULE 14 X 51 MM - FWP-30A14F
Semiconductor Fuse, 30A, Fast-Acting, 700V AC, Cylindrical
Fuse 30A 700V Holder Cartridge 14 X 51mm
Bussmann FWP-30A14FA 690V/700V, 30A, High Speed Fuse
FUSE CARTRIDGE 30A 700VAC/800VDC
800V 700V 58A2S Cartridge 30A , 50.8mm*50.8mm
FUSE-SEMI N. AMER STYLE 700VAC
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Fuse, 30A, 700V, Ferrule, Fast Acting; Product Range:Fwp Series; Fuse Current:30A; Blow Characteristic:Fast Acting; Fuse Size Metric:14Mm X 51Mm; Fuse Size Imperial:9/16" X 2"; Voltage Rating Vdc:700V; Voltage Rating Vac:700V Rohs Compliant: Yes |Eaton Bussmann FWP-30A14F
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FWP-30A-14F
  • FWP-30A14F.
  • FWP-30A14FA
  • FWP30A14F
  • FWP30A14FA