Eaton FWH-150B

FWH Series Fast-Acting 500 V 150 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
$ 212.41
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FWH-150B.

IHS

Datasheet46 páginasHace 8 años
Datasheet2 páginasHace 17 años

Master Electronics

Future Electronics

Sager Electronics

ARCEL Power Electronics

Historial de existencias

Tendencia de 3 meses:
-59.79%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
EatonDFJ-175
Electric Fuse, Fast Blow, 100A, 600VAC, 450VDC, 200000A (IR), Inline/holder
LittelfuseIDSR175.X
Electric Fuse, Time Delay Blow, 175A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0NLS110.X
Fus 600V O/T Class K5 110A/ Box |Littelfuse 0NLS110.X

Descripciones

Descripciones de Eaton FWH-150B suministradas por sus distribuidores.

FWH Series Fast-Acting 500 V 150 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
FUSE, 150A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:150A; Blow Characteristic:Fast Acting; Fuse Size Metric:29.36mm x 46.63mm; Fuse Size Imperial:1.156" x 1.836"; Voltage Rating VDC:500VDC RoHS Compliant: No

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN