Eaton FWC-20A10F

FWC Series Fast-Acting 600 V 20 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
$ 43.497
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FWC-20A10F.

IHS

Datasheet82 páginasHace 8 años
Datasheet2 páginasHace 17 años

Master Electronics

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+36.09%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
EatonKTK-25
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD025.HXR
Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS

Descripciones

Descripciones de Eaton FWC-20A10F suministradas por sus distribuidores.

FWC Series Fast-Acting 600 V 20 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
Semiconductor Fuse, FWC-A10F Series, 20A, Fast-Acting, 600V AC, Cylindrical
Electric Fuse, 20A, 600VAC, 700VDC, 200000A (IR), Inline/holder
Fuse Midget 20A 600V Holder Cartridge 10 X 38mm
Eaton Bussmann High Speed Round body 20AMP 600V AC FERRULE 10 X 38MM - FWC-20A10F
Ferrule — FWC 600V: 6-32A | FUSE CARTRIDGE 20A 600VAC/700VDC
20Amp 600V Ac Ferrule 10 X 38Mm Rohs Compliant: Yes
Eaton Corporation Ctn Of 10 - 20Amp 600V Ac Ferrule 10 X 3
FWC-20A10F, Eaton Electrical / Coiltronics / Bussmann
Specialty Fuses 600V 20Arms Semiconductor
700V 600V Cartridge 20A 38.1mm*38mm
High Speed Fuses - Ferrule Fuses
20A 600VAC UL FERRULE 10 X 38M
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FWC-20A10F.
  • FWC20A10F