Eaton FWA-150B

Bussmann Semiconductor Fuse, 150A, 150VAC, Fuse-link, High Speed, 150 V, 25 X 68 Mm, Ul
$ 164.36
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FWA-150B.

IHS

Datasheet82 páginasHace 8 años
Datasheet2 páginasHace 17 años

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-100%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Littelfuse0CNN175.V
Electric Fuse, Very Fast Blow, 175A, 125VAC, 48VDC, 2500A (IR), Inline/holder
Littelfuse0CNN175E.V
Electric Fuse, Very Fast Blow, 175A, 80VDC, 2700A (IR), Inline/holder
EatonANN-175
Electric Fuse, Very Fast Blow, 175A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Eaton Bussmann High Speed Round body SEMI-COND FUSE 125A 150V AC - FWA-125B
Littelfuse0CNN150.V
Electric Fuse, Very Fast Blow, 150A, 125VAC, 48VDC, 2500A (IR), Inline/holder
EatonANN-125
Electric Fuse, Very Fast Blow, 125A, 125VAC, 80VDC, 2500A (IR), Surface Mount

Descripciones

Descripciones de Eaton FWA-150B suministradas por sus distribuidores.

BUSSMANN SEMICONDUCTOR FUSE, 150A, 150VAC, FUSE-LINK, HIGH SPEED, 150 V, 25 X 68 MM, UL
Eaton Bussmann High Speed Round body SEMI-COND FUSE 150A 150V AC - FWA-150B
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWA-150B Fuse, 150A, FWA, 150VAC/DC. More details: Fuse, 150 Fuse Amps, Nonindicating, FWA Series, 150VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 100kA at 150VAC, 20kA at 150VDC, Length 2-21/32 In., Diameter 1 In., Functionally Equal To Ferraz/Gould A15QS, Standards CE, UL Recognized

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FWA150B