Descripciones de Eaton FNQ-2 suministradas por sus distribuidores.
Fuse Midget Slow Blow Acting 2A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 2A, 500VAC, 10000A (IR), Inline/holder, MIDGET
Fuse;Cylinder;Time Lag;2A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 2A, 500V, TIME DELAY; Voltage Rating VAC:500V; Fuse Current:2A; Blow Characteristic:Time Delay; Fuse Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32" x 1-1/2"; Current Rating:2A; Diameter:0.406mm
FUSE, 2A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:2A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
COOPER BUSSMANN FNQ-2 Fuse, 2A, Midget, FNQ, 500VAC, Fiberglass. More details: Fuse, 2 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATQ, Littelfuse FLQ, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01