Eaton FNQ-1-6/10

Fuse Midget Slow Blow Acting 1.6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 58.96
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FNQ-1-6/10.

IHS

Datasheet2 páginasHace 12 años
Datasheet1 páginasHace 13 años

element14

RS (Formerly Allied Electronics)

Electro Sonic

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

EatonKTK-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonKTK-R-2
Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonBBS-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
LittelfuseKLKD002.T
Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
MersenATM2
Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Littelfuse0KLK002.T
Electric Fuse, Fast Blow, 2A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG

Descripciones

Descripciones de Eaton FNQ-1-6/10 suministradas por sus distribuidores.

Fuse Midget Slow Blow Acting 1.6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Fuse, Time-delay, 1.6 A, Non-indicating, 10 kAIC at 500 Vac, 500 V, 10PK
Electric Fuse, Time Delay Blow, 1.6A, 500VAC, 10000A (IR), Inline/holder
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 1-6/10A
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 1.6A, 500V, TIME DELAY; Voltage Rating VAC:500V; Fuse Current:1.6A; Blow Characteristic:Time Delay; Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Length:38.1mm; Fuse Terminals:Ferrule ;RoHS Compliant: Yes

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FNQ-1 6/10
  • FNQ-1-6-10
  • FNQ-1-610
  • FNQ-16/10
  • FNQ-1610
  • FNQ1-6/10
  • FNQ16/10
  • FNQ1610