Eaton AGU-50

Fuse Midget Fast Acting 50A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
$ 7.39
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton AGU-50.

IHS

Datasheet56 páginasHace 9 años

Sager Electronics

Electro Sonic

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Littelfuse0299060.TXN
FUSE AUTO 60A 32VDC BLADE MAX / 60 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max
Littelfuse0495060.ZXA
Fuse 60A 32V Panel Mount 14.1 X 12 X 27mm Automotive
Littelfuse0MAX060.X
Fuse - Maxi Blade 32V 60A 1-Pc Box/ Retail Rohs Compliant: Yes |Littelfuse 0MAX060.X
EatonAGU-60
Fuse Midget Fast Acting 60A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
EatonAGU-40
Fuse Midget Fast Acting 40A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
Fuse; Cylinder; Fast Acting; 40A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip

Descripciones

Descripciones de Eaton AGU-50 suministradas por sus distribuidores.

Fuse Midget Fast Acting 50A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
Fuse Midget 50A 32V Fast 2-Pin Cartridge Holder
Eaton Corporation Ctn Of 10 - Agu Fuse - 13/32in X 1-1/2in -
50 Amp AGU Fuse, 32 Volts Fast acting glass fuse (Disc Way)
Electric Fuse, Fast Blow, 50A, 32VAC, Inline/holder
FUSE 13/32X1-1/2 IN 32VAC 50A, FAST ACTING FERRULE
Eaton Bussmann Low Voltage - NA AGU-50 - AGU-50
Cartridge Fuses 32VAC 50A Fast Actin g Ferrule
AGU-50, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN AGU-50 Fuse, 50A, Nonindicating, Midget, AGU, 32V. More details: Fuse, 50 Fuse Amps, Nonindicating, AGU Series, 32VAC Voltage Rating, Class Midget, Single Element, Body Material Glass, Rejection, Body Style Cylindrical, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut GGU

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AGU 50
  • AGU50