Eaton 63FE

Fuse, High Rupturing Capacity (HRC), FE, 63 A, Bolted Tag, 500 VDC, 700 VAC
$ 131.903
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton 63FE.

IHS

Datasheet9 páginasHace 10 años
Datasheet6 páginasHace 18 años

element14

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+135%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Electric Fuse, 80A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
Eaton80ET
Fuse, High Rupturing Capacity (HRC), ET, 80 A, Bolted Tag, 500 VDC, 700 VAC
EatonFWH-80B
FWH Series Fast-Acting 500 V 80 A Ø 24 x 92 mm Ferrule Style High Speed Fuse
MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
LittelfuseL50S060.T
Electric Fuse, Very Fast Blow, 60A, 500VAC, 450VDC, 200000A (IR), Inline/holder
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII

Descripciones

Descripciones de Eaton 63FE suministradas por sus distribuidores.

Fuse, High Rupturing Capacity (HRC), FE, 63 A, Bolted Tag, 500 VDC, 700 VAC
Electric Fuse, 63A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Fuse Semiconductor Cylindrical; Fast Acting; 63A
Eaton Corporation Ctn Of 10 - 63A 690V Ac Type T Fuse
Eaton Bussmann High Speed BS 63A 690V IEC AC BS88 HIGH SPEED FUS - 63FE
FUSE, FAST ACTING HRC, 63A, 690 VAC, BOLT, FE SERIES
FUSE CRTRDGE 63A 450VDC CYLINDR
Eaton , Eaton Bussman, 63A, 690 V ac, 500V , 77mm
63FE, Eaton Electrical / Coiltronics / Bussmann
Specialty Fuses 63Arms British Style
FUSE, 63A, 690V, STUD MOUNT, FAST ACTING; Product Range:FE Series; Fuse Current:63A; Blow Characteristic:-; Fuse Size Metric:17.1mm x 48mm; Fuse Size Imperial:0.67" x 1.89"; Voltage Rating VDC:500VDC; Voltage Rating VAC:690VAC RoHS Compliant: Yes

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 63 FE