Eaton 16220-2

Bussmann 16220-2 Power Terminal Block 2 Poles Per Block 2/0-14 Primary 4-14 Secondary Conductor CU/AL 600V
$ 100.872
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton 16220-2.

IHS

Datasheet3 páginasHace 18 años
Datasheet3 páginasHace 27 años

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Newark

Historial de existencias

Tendencia de 3 meses:
+775%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Componentes relacionados

Eaton16204-2
Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
Eaton16280-2
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Eaton16201-2
Power Terminal Block 2 Poles Per Block 1/0-14 Primary 1/0-14 Secondary Conductor CU 600V
12.70mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 600V, 2 Circuits
15.00mm Beau Eurostyle Fixed Mount PCB Terminal Block High Voltage High Power 115A 2 Circuits
Phoenix Contact1932588
Terminal Block; Printed Circuit; 125 A; 1000 V; 15 mm; 2; 12.5 mm; 1.6 mm; M5

Descripciones

Descripciones de Eaton 16220-2 suministradas por sus distribuidores.

Bussmann 16220-2 Power Terminal Block 2 Poles Per Block 2/0-14 Primary 4-14 Secondary Conductor CU/AL 600V
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dis t Block
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
Terminal Block, Power Distribution, 2Pos; Rated Current:175A; Rated Voltage:600V; No. Of Poles:2 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:-; Load Side Connection Method:Screw Rohs Compliant: No |Eaton Bussmann 16220-2
COOPER BUSSMANN 16220-2 Distribution Block. More details: Distribution Block, Miniature 16000 Series, Amps 175, Voltage Rating 600, Number of Poles 2, Primary Connections/Pole 1, Primary Wire Range (AWG) 14 to 2/0 CU, 8 to 2/0 AL, Secondary Connection/Pole 4, Secondary Wire Range (AWG) 4 to 14 CU, 4 to 8 AL, Length (In.) 2.88, Depth (In.) 1.75, Width (In.) 1.88

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 162202