Cinch Connectivity Solutions C48-06R12-3P7-106

Anodized MIL-DTL-26500C48 Non-RoHS Compliant 2002 Connector Plug Housing -55C~200C
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cinch Connectivity Solutions C48-06R12-3P7-106.

IHS

Datasheet22 páginasHace 6 años

Farnell

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Componentes relacionados

Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descripciones

Descripciones de Cinch Connectivity Solutions C48-06R12-3P7-106 suministradas por sus distribuidores.

Anodized MIL-DTL-26500C48 Non-RoHS Compliant 2002 Connector Plug Housing -55C~200C
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, Mil-C-26500 Series, Plug, 3, Pin, Crimp, Cable Mount |Cinch Connectivity Solutions C48-06R12-3P7-106
CIRCULAR, SIZE 12, 3WAY, PIN; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Ar

Alias de fabricantes

Cinch Connectivity Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cinch Connectivity Solutions también podría ser conocido por los siguientes nombres:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL