Cinch Connectivity Solutions 142-0701-501

RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
$ 7.529
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cinch Connectivity Solutions 142-0701-501.

IHS

Datasheet3 páginasHace 24 años
Datasheet1 páginasHace 23 años
Datasheet1 páginasHace 21 años
Datasheet19 páginasHace 0 años

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Future Electronics

Historial de existencias

Tendencia de 3 meses:
+3.92%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Cinch Connectivity Solutions 142-0701-501 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
SnapEDA
SímboloFootprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol RF901-143-6RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132106
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
TE Connectivity1052552-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1478966-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Individual
Amphenol RF132203
connector,rf coaxial,sma rt angle blkhd jack for p.c.board,4 legs,.050 contact
Amphenol RF132136
connector, rf coaxial, sma rt angle jack for p.c. board, 4 legs, .050 cont, 50 ohm
Amphenol RF132318
RF / Coaxial Connector, SMA Coaxial, Right Angle Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132225
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm

Descripciones

Descripciones de Cinch Connectivity Solutions 142-0701-501 suministradas por sus distribuidores.

RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
RF COAXIAL, SMA JACK, 50 OHM, PCB; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper RoHS Compliant: Yes
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper Bag
SMA Jack Right Angle PCB Mount Bulkhead | Johnson-Cinch Connectivity Solutions 142-0701-501
Cinch SMA , SMA, , 50¦¸, , LMR100,LMR195,LMR200,LMR240,RG142,RG178,RG316,RG58
Connector; Cable; PCB Mount; Right Angle
Right-angle Dual Port D-Sub Connector
SMA Connectors PC R/A BLHD JCK GLD .155 LEGS
EFJ142-0701-501COAXIAL CONNECTORS

Alias de fabricantes

Cinch Connectivity Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cinch Connectivity Solutions también podría ser conocido por los siguientes nombres:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 142-0701-501.
  • 142-0701-501..