Cinch Connectivity Solutions 108-0304-001

Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, Green
$ 1.82
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cinch Connectivity Solutions 108-0304-001.

element14 APAC

Datasheet1 páginasHace 16 años
Datasheet1 páginasHace 18 años

IHS

Factory Futures

JRH Electronics

_legacy Avnet

Historial de existencias

Tendencia de 3 meses:
+27.80%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity7-215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsAT06-3S
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descripciones

Descripciones de Cinch Connectivity Solutions 108-0304-001 suministradas por sus distribuidores.

Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, Green
Green Banana Plug, Insulated, Round Solder/Solderless Hole Rohs Compliant: Yes
Right-angle Dual Port D-Sub Connector
Green Banana Plug Insulated Round Solder/Solderle
Green Banana Plug Insulated Round Solder/ Solderless Hole | Johnson-Cinch Connectivity Solutions 108-0304-001
Conn Banana PL 1 POS ST Cable Mount 1 Port
EFJ108-0304-001ELECT. CIRCUIT HARDWARE
BANANA PLUG, 15A, SOLDERLESS, GREEN; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 3.5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Green; Contact Material: Brass; Contact
CONN BANANA PLUG SLDRLESS GREEN

Alias de fabricantes

Cinch Connectivity Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cinch Connectivity Solutions también podría ser conocido por los siguientes nombres:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 108-0304-001.