Carling Technologies CMB-153-27G3N-B-A

Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
$ 2.43
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Carling Technologies CMB-153-27G3N-B-A.

Newark

Datasheet5 páginasHace 3 años

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
-9.96%

Cadena de suministros

Country of OriginTaiwan
Introduction Date2013-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesC1005B-3B161BR3
Circuit Protectors; Illuminated; Neon; Red; Black Bezel with White Legend; 16A; QC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC

Descripciones

Descripciones de Carling Technologies CMB-153-27G3N-B-A suministradas por sus distribuidores.

Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Circuit Breaker Thermal Push-To-Reset Black Button 1P 15A 125-250VAC 32VDC
Thermal Circuit Breaker, 1 Pole, 15A; Product Range:cmb Series; Current Rating:15A; No. Of Poles:1 Pole; Voltage Rating Vdc:32V; Voltage Rating Vac:250V; Circuit Breaker Mounting:panel Rohs Compliant: Yes
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognize
CMB-153-27G3N-B-A, Carling Technologies,Thermal circuit breaker, 15 amps, 125-250VAC / 32VDC, 3/8 inch 27 UNS mounting hole, plastic bushing type G, plastic mounting nut type 3, no indicator plate, black button, terminal type A. The CMB-Series is a compact, single pole, push-to-reset family of thermal circuit breakers designed to protect equipment. Utilizing simple, precision design with few moving parts, these breakers offer cost effective, extremely reliable circuit protection with high resistance against shock and vibration.

Alias de fabricantes

Carling Technologies tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Carling Technologies también podría ser conocido por los siguientes nombres:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI