Caddock MP915-1.00K-1%

Fixed Resistor, Metal Glaze/thick Film, 15W, 1000ohm, 200V, 1% +/-Tol, -20, 80ppm/Cel, Through Hole Mount
$ 2.75
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Caddock MP915-1.00K-1%.

Newark

Datasheet2 páginasHace 8 años
Datasheet2 páginasHace 21 años

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-26.54%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Ohmite43F1K0E
Fixed Resistor, Wire Wound, 3W, 1000ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F1K0E
Fixed Resistor, Wire Wound, 1W, 1000ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descripciones

Descripciones de Caddock MP915-1.00K-1% suministradas por sus distribuidores.

Fixed Resistor, Metal Glaze/thick Film, 15W, 1000ohm, 200V, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount
RESISTOR, CURRENT SENSE, 1KOHM, 15W, 1%;; RESISTOR, CURRENT SENSE, 1KOHM, 15W, 1%; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:15W; Voltage Rating:200V; Temperature Coefficient:+ 80, -20ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-126
Current Sense Resistor, 1Kohm, 15W, 1%; Resistance:1Kohm; Product Range:Kool-Pak Mp900 Series; Power Rating:15W; Resistance Tolerance:± 1%; Resistor Case/Package:To-126; Voltage Rating:200V; Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP915-1.00K-1%
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Power Rating W = 15 / Voltage Rating V = 200 / Body Length mm = 11.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Temperature Coefficient = -20 ... 80 ppm/°C / Termination Type = Soldering / Body Height mm = 2.8 / Body Width mm = 8.1 / Mounting Type = Through Hole

Alias de fabricantes

Caddock tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Caddock también podría ser conocido por los siguientes nombres:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE