Caddock MP2060-0.50-1%

Fixed Resistor, Metal Glaze/thick Film, 60W, 0.5ohm, 1% +/-Tol, -20, 80ppm/Cel, Through Hole Mount
$ 8.248
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Caddock MP2060-0.50-1%.

Newark

Datasheet1 páginasHace 8 años

RS (Formerly Allied Electronics)

Factory Futures

Historial de existencias

Tendencia de 3 meses:
-24.79%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Ohmite45FR50E
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43FR50E
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWHAR50FET
Fixed Resistor, Wire Wound, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descripciones

Descripciones de Caddock MP2060-0.50-1% suministradas por sus distribuidores.

Fixed Resistor, Metal Glaze/thick Film, 60W, 0.5ohm, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount
RESISTOR, POWER FILM, TO-220 CLIP MOUNT, 500 MILLIOHM, 1%, 60W
RESISTOR, POWER FILM, 0.5OHM, 60W, 1%; Resistance:0.5ohm; Resistance Tolerance:± 1%; Power Rating:60W; Temperature Coefficient:+ 80, -20ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
Resistor, Power Film, 0.5 Ohm, 60W, 1%; Resistance:500Mohm; Product Range:Kool-Pak Mp2060 Series; Power Rating:60W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP2060-0.50-1%
Resistor Type = Thick Film / Resistance mOhm = 500 / Tolerance (±) % = 1 / Power Rating W = 60 / Voltage Rating V = 250 / Body Length mm = 16.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Temperature Coefficient = -20 ... 80 ppm/°C / Termination Type = Soldering / Body Height mm = 4.5 / Body Width mm = 10.4 / Mounting Type = Through Hole

Alias de fabricantes

Caddock tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Caddock también podría ser conocido por los siguientes nombres:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE