Descripciones de Belden 8241 010U1000 suministradas por sus distribuidores.
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 304.8m
BELDEN 8241 010U1000 Video Cable, 75 ohm SDI Coax Cable, Color: Black
Wire And Cable, 1 Conductor(s), 23AWG, 300V, Communication Cable
COAXIAL CABLE, RG-59/U, 1000FT, BLACK
ANALOG VIDEO CABLE, RG59, 23AWG BC, SHIELDED, PVC, BLACK
Belden 8241 CM Indoor/Outdoor RG59 Analog 75 Ohm Coaxial Video Cable Solid BCCS Shielded 23 AWG-Black-1000 Ft/Unreel
CABLE, COAXIAL, RG-59/U, 23AWG, 75 OHM,; CABLE, COAXIAL, RG-59/U, 23AWG, 75 OHM, 1000FT, BLACK; Coaxial Cable Type: RG59; Wire Gauge: 23AWG; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 1000ft; Reel Length
RG59U TYPE COAX BLK SMART INFRASTRUCTURE SOLUTIONS
BELDEN RG59/U TYPE COAX BLK, BLK
CABLE, COAXIAL, RG-59/U, 23AWG, 75 OHM, 1000FT, BLACK; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Steel; External Diameter:6.1mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:- RoHS Compliant: Yes