Baumer Electric IFRM 08P17A1/S35L

Inductive Sensor, M8, 2MM Range Flush, PNP No, M8 3 Pin Connector
$ 140.49
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Baumer Electric IFRM 08P17A1/S35L.

IHS

Datasheet2 páginasHace 12 años

Electro Sonic

TME

Historial de existencias

Tendencia de 3 meses:
+40.83%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, NPN, NO, M8 CONN, E2A SERIES
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 2 Wires, Shielded

Descripciones

Descripciones de Baumer Electric IFRM 08P17A1/S35L suministradas por sus distribuidores.

INDUCTIVE SENSOR, M8, 2MM RANGE FLUSH, PNP NO, M8 3 PIN CONNECTOR
Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
IFRM08P17A1/S35L, Baumer Electric
Baumer IFRM 08P17A1/S35L 誘導型近接センサ
L=46MM PREF: INDUCTIVE TUBULAR METAL
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency kHz = 5 / Current Consumption mA = 12 / Housing Material = Stainless Steel / Series = IFRM / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M8 / Length mm = 46
Around the globe, automation would not be the same without non-contact inductive proximity sensors. For decades, millions of such metal-detecting devices have been monitoring presence, measuring movement and position of machine parts, valves and gears. Reliably. Day in and day out. Even in high-speed applications, exposed to the toughest industrial conditions, inductive proximity sensors safely detect steel targets as well as non-ferrous metal targets. The sensors provide feedback with precise switching points and extremely high repeat accuracy.The range of inductive 3-wire sensors consists of two basic designs: Sensors with digital output providing accurate on/off information Sensors with analog output providing absolute distance information Both technologies are available in a wide range of housing styles ranging from subminiature to standard size enclosures.

Imágenes

Alias de fabricantes

Baumer Electric tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Baumer Electric también podría ser conocido por los siguientes nombres:

  • BAUMER

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IFRM08P17A1/S35L
  • IFRM08P17A1S35L