Balluff BOS0234

Background Suppression Photoelectric Sensor, 150MM, 10-30 V, Pnp-no, M8, Bos
$ 201.945

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Balluff BOS0234.

Balluff Inc.

Instruction Sheet2 páginasHace 2 años
Datasheet2 páginasHace 2 años
Instruction Sheet2 páginasHace 2 años
Datasheet2 páginasHace 2 años
Instruction Sheet2 páginasHace 5 años
Datasheet2 páginasHace 5 años

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-50.00%

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Balluff BOS0234.
Kit de evaluación

Descripciones

Descripciones de Balluff BOS0234 suministradas por sus distribuidores.

BACKGROUND SUPPRESSION PHOTOELECTRIC SENSOR, 150MM, 10-30 V, PNP-NO, M8, BOS
Balluff Photoelectric Sensors BOS R020K-PS-RH12-00,2-S75 - BOS0234
Our vast array of diffuse sensors offers an economical solution if you want to reliably detect contrast differences. These diffuse sensors detect objects based on their surface, color, and material. Thus, their scanning range depends on the size, shape, color, and texture of the reflective object surface.The transmitter and receiver are housed together in a single unit so that you can easily mount the diffuse sensors and align them quickly using their highly visible light beams.You select the most suitable light type based on your application. Depending on the model, our diffuse sensors offer you highly visible red light, invisible infrared light, or very precise laser light that is ideally suited for detecting small parts.For color-independent and surface-independent detection, we recommend diffuse sensors with background suppression. They work with red light or the laser red light that is ideally suited for detecting small parts . Their scanning behavior is virtually constant, even with different reflectance levels.

Alias de fabricantes

Balluff tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Balluff también podría ser conocido por los siguientes nombres:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff