Aptiv 12084201

Delphi Metri-Pack 280 Tin Plated Sealed Female Terminal for 22-20 AWG (2, 200 Units per Reel)
$ 0.124

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Aptiv 12084201.

IHS

Datasheet1 páginasHace 18 años

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+861%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-07-28

Componentes relacionados

TE Connectivity / AMP968220-1
Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 20 to 24 AWG
Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.118in Min Cable Dia, 0.197in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descripciones

Descripciones de Aptiv 12084201 suministradas por sus distribuidores.

Delphi Metri-Pack 280 Tin Plated Sealed Female Terminal for 22-20 AWG (2,200 Units per Reel)
22-20GA Metri-Pack 280 Series Female Reel Terminal 2200/Reel
Compliant Female Brass Crimp 30 A Tin Brass, Tin 1.84 mm
Contact PIN Crimp ST Cable Mount 20-22AWG
Contact, Socket, Crimp, 0.35-0.5Mm2; Product Range:Metri-Pack 280 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Aptiv Metri-Pack 280 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12084201

Alias de fabricantes

Aptiv tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Aptiv también podría ser conocido por los siguientes nombres:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST