APEM Q8R1CXXW12E

LED Panel Mount Indicator Uni-Color White 1600mcd Automotive 2-Pin
$ 14.12
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para APEM Q8R1CXXW12E.

IHS

Datasheet7 páginasHace 4 años

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

LED INDICATOR SEALED 8MM RECESSED BRIGHT CHROME FIXED WHITE 24VDC SOLDER
LED Panel Mount Indicator Uni-Color White 160mcd 2-Pin
LED signal light, 24 V (DC), white, 1.6 cd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
C&K Components8168S2HZQE1
Pushbutton Switch, Spdt, Momentary, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder

Descripciones

Descripciones de APEM Q8R1CXXW12E suministradas por sus distribuidores.

LED Panel Mount Indicator Uni-Color White 1600mcd Automotive 2-Pin
LED INDICATOR SEALED 8MM RECESSED BRIGHT CHROME FIXED WHITE 12VDC SOLDER
Single Color LED, White, Diffused
LED PNL IND WHITE DIFF 5MM SLDR
APEM 8 mm Fixed White panel mount LED with Bright Chrome Recessed Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
Panel Mount Indicator, Led, 8Mm, White, 3.8V; Led Color:White; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:150Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q8R1CXXW12E

Alias de fabricantes

APEM tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. APEM también podría ser conocido por los siguientes nombres:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc