APEM Q6F1CXXY24E

LED Panel Mount Indicator Uni-Color Yellow 8mcd Automotive 2-Pin
$ 6.272
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para APEM Q6F1CXXY24E.

IHS

Datasheet6 páginasHace 4 años

Newark

Master Electronics

TME

Burklin Elektronik

Historial de existencias

Tendencia de 3 meses:
-1.57%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Yellow 6mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin

Descripciones

Descripciones de APEM Q6F1CXXY24E suministradas por sus distribuidores.

LED Panel Mount Indicator Uni-Color Yellow 8mcd Automotive 2-Pin
LED INDICATOR SEALED 6MM FLUSH BRIGHT CHROME FIXED YELLOW 24VDC SOLDER
Single Color LED, Yellow, Diffused
Led Panel Mount Indicator, Yellow, 6 Mm, 24 Vdc, 20 Ma, 8 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q6F1CXXY24E
LED Indicator 6mm Flush 24VDC IP67
6mm flush bright chrome bezel IP74 YELLOW 24V
Panel Mount Indicators 24V Yellow Flush
LED PNL IND YELLOW DIFF 3MM SLDR
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Yellow LED with Flush Bezel style and Solder Lug Terminals . 24VDC Voltage
LED INDICATOR, PANEL, 6MM, YELLOW, 24VDC; LED Colour: Yellow; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 8mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (

Alias de fabricantes

APEM tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. APEM también podría ser conocido por los siguientes nombres:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc