APEM IRR8Z222

Pushbutton Switch, Dpst, Momentary-Tactile, Solder Lug/Quick Connect Terminal, Panel Mount-Threaded
$ 38.89
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para APEM IRR8Z222.

IHS

Datasheet19 páginasHace 15 años

Master Electronics

Farnell

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC/DC, SOLDER
Pushbutton Switch, SPDT, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSHBUTTON DPST 5A 250V
E-SwitchPV7F2Y0SS
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount

Descripciones

Descripciones de APEM IRR8Z222 suministradas por sus distribuidores.

Pushbutton Switch, Dpst, Momentary-Tactile, Solder Lug/Quick Connect Terminal, Panel Mount-Threaded
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IRR8Z222
SWITCH PUSHBUTTON DPST 5A 250V
PUSH BUTTON SWITCH, IP67, DPST-NO/NC, PANEL MOUNT, MOMENTARY
Switch Push Button N.O./N.C. DPST Curved Round Button 5A 250VAC Momentary Contact Panel Mount Solder Lug
SWITCH, NC/NO, ROUND, BLACK, IP67; Series:IR; Switch Function Type:NC / NO; Contact Configuration:DPST; Voltage, Contact AC Max:250V; Max Contact Current AC:5A; Terminal Type:Quick-Connect; Actuator / Cap Colour:Black; Contact Resistance:100mohm; Dielectric Strength, VDC:750V; Insulation Resistance:1Gohm; Max Operating Force:5N; Max Operating Temperature:85°C; Min Operating Force:2N; Min Temperature Operating:-40°C; No. of Electrical Operations:25000; No. of Mechanical Operations:1000000; Panel Thickness:3mm; Travel (mm):1.7mm

Alias de fabricantes

APEM tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. APEM también podría ser conocido por los siguientes nombres:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc