Analog Devices SSM2335CBZ-REEL

IC AMP AUDIO 4.28W MONO D 9WLCSP / Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
$ 0.801
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices SSM2335CBZ-REEL.

Arrow Electronics

Datasheet16 páginasHace 17 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices SSM2335CBZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesSSM2315CBZ-REEL7
Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier
Analog DevicesSSM2317CBZ-REEL7
Filterless High Efficiency Mono 3 W Class-D Audio Amplifier
Analog DevicesSSM2319CBZ-REEL
Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier
STMicroelectronicsTS4962MEIJT
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R / IC AMP AUDIO PWR 2.8W 9FLIPCHIP
NXP SemiconductorsSA58672UK,027
3.0 W Mono Class-D Audio Amplifier/ Reel Rohs Compliant: Yes |NXP Semiconductors SA58672UK,027
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R

Descripciones

Descripciones de Analog Devices SSM2335CBZ-REEL suministradas por sus distribuidores.

IC AMP AUDIO 4.28W MONO D 9WLCSP / Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
BALL RoHS Compliant Contains Lead Surface Mount Amplifier IC (Type) 85C 20kHz 60dB 4.28W
Audio Amp Speaker 1-CH Mono 4.28W Class-D 9-Pin WLCSP T/R
The SSM2335 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 3 W of continuous output power with <1% THD + N driving a 3 Ω load from a 5.0 V supply. The SSM2335 features a high efficiency, low noise modulation scheme that requires no external LC output filters. The modu-lation continues to provide high efficiency even at low output power. It operates with 93% efficiency at 1.4 W into 8 Ω or 85% efficiency at 3 W into 3 Ω from a 5.0 V supply and has an SNR of >96 dB. Spread-spectrum pulse density modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The SSM2335 has a micropower shutdown mode with a typical shutdown current of 20 nA. Shutdown is enabled by applying a logic low to the SD pin. The device also includes pop-and-click suppression circuitry. This suppression circuitry minimizes voltage glitches at the output during turn-on and turn-off, reducing audible noise on activation and deactivation. The fully differential input of the SSM2335 provides excellent rejection of common-mode noise on the input. Input coupling capacitors can be omitted if the input dc common-mode voltage is approximately VDD/2. The default gain of the SSM2335 is 18 dB, but users can reduce the gain by using a pair of external resistors . The SSM2335 is specified over the industrial temperature range of −40°C to +85°C. It has built-in thermal shutdown and output short-circuit protection. It is available in a 9-ball, 1.5 mm × 1.5 mm wafer level chip scale package (WLCSP). Applications Mobile phones MP3 players Portable gaming Portable electronics Educational toys

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated