Analog Devices OP249GS-REEL

Contains Lead GULL WING Surface Mount J-FET J-FET Amplifier 75nV/sqrt Hz 90dB 22V/mus -40C~85C

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices OP249GS-REEL.

Upverter

Datasheet20 páginasHace 12 años
Datasheet20 páginasHace 16 años

Augswan

iiiC

DigiKey

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices OP249GS-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 4.56
$ 4.56
Stock
213,930
615,370
615,370
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
400 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
98.42 dB
98 dB
98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5.6 mA
7 mA
7 mA

Componentes relacionados

Analog DevicesOP249GS
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.0045muA -18V 4700kHz
Analog DevicesAD712JRZ
Analog Devices AD712JRZ Linear IC Op-amp Buffer Amplifier Tube Package
Analog DevicesOP249GSZ
Operational Amplifier, Dual, 4.7 MHz, 2, 22 V/ s, 4.5V to 18V, SOIC, 8 RoHS Compliant: Yes

Descripciones

Descripciones de Analog Devices OP249GS-REEL suministradas por sus distribuidores.

Contains Lead GULL WING Surface Mount J-FET J-FET Amplifier 75nV/sqrt Hz 90dB 22V/mus -40C~85C
Operational Amplifier, 1 Func, 25uV Offset-Max
OP Amp Dual GP ±18V 8-Pin SOIC N T/R
The OP249 is a high speed, precision dual JFET op amp, similar to the popular single op amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance. Ultrahigh open-loop gain (1 kV/mV minimum), low offset voltage, and superb gain linearity makes the OP249 the industry’s first true precision, dual high speed amplifier. With a slew rate of 22 V/µs typical and a fast settling time of less than 1.2 µs maximum to 0.01%, the OP249 is an ideal choice for high speed bipolar DAC and ADC applications. The excellent dc performance of the OP249 allows the full accuracy of high resolution CMOS DACs to be realized. Symmetrical slew rate, even when driving large load, such as, 600 O or 200 pF of capacitance and ultralow distortion, make the OP249 ideal for professional audio applications, active filters, high speed integrators, servo systems, and buffer amplifiers. Applications Output amplifier for fast DACs Signal processing Instrumentation amplifiers Fast sample-and-holds Active filters Low distortion audio amplifiers Input buffer for ADCs Servo controllers

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • OP249GSREEL