Analog Devices OP16GN8#PBF

IC OPAMP JFET 7.2MHZ 8DIP / Op Amp Single GP ±18V 8-Pin PDIP Tube
$ 4.29

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices OP16GN8#PBF.

Component Distributors Inc.

Datasheet1 páginasHace 19 años

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
-45.69%

Componentes relacionados

Analog DevicesLT1792CN8#PBF
IC OPAMP JFET 5.6MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
onsemiSA5534AN
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF411ACN
LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP
Analog DevicesLT318AN8#PBF
Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube
Analog Devices / Linear TechnologyLT1056CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 83dB 14V/mus 70C 5.5MHz
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiSA5534ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF356N
JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF411CN/NOPB
Low Offset, Low Drift JFET Input Operational Amplifier 8-PDIP 0 to 70
Analog DevicesSSM2141PZ
IC OPAMP AUDIO 3MHZ 8DIP / SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin PDIP N Tube

Descripciones

Descripciones de Analog Devices OP16GN8#PBF suministradas por sus distribuidores.

IC OPAMP JFET 7.2MHZ 8DIP / Op Amp Single GP ±18V 8-Pin PDIP Tube
Sc-Amps/Industrial High Speed Jfet Op Amp
The PMI JFET-input series of devices offer clear advantages over industry-generic devices and are superior in both cost and performance to many dielectrically-isolated and hybrid op amps. All devices offer offset voltages as low as 0.5mV with TCVOS guaranteed to 5µV/°C. A unique input bias cancellation circuit reduces the IB by a factor of 10 over convential designs. In addition, PMI specifies 1B and IOS with the devices warmed up and operating at 25°C ambient. These devices were designed to provide real precision performance along with high speed. Although they can be nulled, the design objective was to provide low offset-voltage without nulling. Systems generally become more cost effective as the number of trim circuits is decreased. PMI achieves this performance by use of an improved Bipolar compatible JFET process coupled with ono-chip, zener-zap offset trimming.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • OP-16GN8#PBF
  • OP16GN8-PBF
  • OP16GN8PBF